Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
  • This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x5725 or custom.orders@digikey.com
Product Overview
Digi-Key Part Number MC908QB8CDWERCT-ND
Quantity Available 3,131
Can ship immediately
Manufacturer

Manufacturer Part Number

MC908QB8CDWER

Description IC MCU 8BIT 8KB FLASH 16SOIC
Expanded Description HC08 HC08 Microcontroller IC 8-Bit 8MHz 8KB (8K x 8) FLASH 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets MC68HC908(QB,QY)8,4
Design Resources Development Tool Selector
PCN Design/Specification Copper Wire Update 18/Dec/2014
Copper Wire Revision A 13/Jan/2015
PCN Other MPQ Update 13/Jan/2015
Online Catalog HC08
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series HC08
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Core Processor HC08
Core Size 8-Bit
Speed 8MHz
Connectivity SCI, SPI
Peripherals LVD, POR, PWM
Number of I/O 13
Program Memory Size 8KB (8K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 10x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
For Use With
Additional Resources
Standard Package ? 1
Other Names MC908QB8CDWERCT

16:15:21 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.43000 5.43
10 4.87800 48.78
100 3.99690 399.69
500 3.40250 1,701.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MC908QB8CDWE-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,134 - Immediate
  • Unit Price: 4.98000
  • Tape & Reel (TR) ? : MC908QB8CDWERTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 2.78600
  • Digi-Reel® ? : MC908QB8CDWERDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,131 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback