Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number MC908MR16VFUE-ND
Quantity Available 203
Can ship immediately
Manufacturer

Manufacturer Part Number

MC908MR16VFUE

Description IC MCU 8BIT 16KB FLASH 64QFP
Expanded Description HC08 HC08 Microcontroller IC 8-Bit 8MHz 16KB (16K x 8) FLASH 64-QFP (14x14)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets MC68HC908MR16,32
Design Resources Development Tool Selector
PCN Design/Specification Copper Wire Conversion 20/May/2014
Online Catalog HC08
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series HC08
Packaging ? Tray ?
Part Status Not For New Designs
Core Processor HC08
Core Size 8-Bit
Speed 8MHz
Connectivity SCI, SPI
Peripherals LVD, POR, PWM
Number of I/O 44
Program Memory Size 16KB (16K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 768 x 8
Voltage - Supply (Vcc/Vdd) 4.5 V ~ 5.5 V
Data Converters A/D 10x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 64-QFP
Supplier Device Package 64-QFP (14x14)
 
For Use With
Additional Resources
Standard Package ? 420
Other Names 935325173557

19:32:34 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.58000 12.58
10 11.56100 115.61
100 9.76370 976.37
500 8.68550 4,342.75
1,000 7.96670 7,966.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback