Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
  • This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x5725 or custom.orders@digikey.com
Product Overview
Digi-Key Part Number MC908GZ60MFAE-ND
Quantity Available 414
Can ship immediately
Manufacturer

Manufacturer Part Number

MC908GZ60MFAE

Description IC MCU 8BIT 60KB FLASH 48LQFP
Expanded Description HC08 HC08 Microcontroller IC 8-Bit 8MHz 60KB (60K x 8) FLASH 48-LQFP (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets MC68HC908GZ60/48/32
Design Resources Development Tool Selector
PCN Design/Specification Copper Wire Update 09/Feb/2015
Online Catalog HC08
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series HC08
Packaging ? Tray ?
Part Status Not For New Designs
Core Processor HC08
Core Size 8-Bit
Speed 8MHz
Connectivity CAN, SCI, SPI
Peripherals LVD, POR, PWM
Number of I/O 37
Program Memory Size 60KB (60K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 3 V ~ 5.5 V
Data Converters A/D 24x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 48-LQFP
Supplier Device Package 48-LQFP (7x7)
 
For Use With
Additional Resources
Standard Package ? 250
Other Names 935312603557

03:36:53 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.07000 16.07
10 14.76500 147.65
100 12.46950 1,246.95
500 11.09250 5,546.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback