Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number MC908GZ60CFUE-ND
Quantity Available 293
Can ship immediately
Manufacturer

Manufacturer Part Number

MC908GZ60CFUE

Description IC MCU 8BIT 60KB FLASH 64QFP
Expanded Description HC08 HC08 Microcontroller IC 8-Bit 8MHz 60KB (60K x 8) FLASH 64-QFP (14x14)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets MC68HC908GZ60/48/32
Design Resources Development Tool Selector
PCN Design/Specification Copper Wire Conversion 20/May/2014
Online Catalog HC08
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series HC08
Packaging ? Tray ?
Part Status Not For New Designs
Core Processor HC08
Core Size 8-Bit
Speed 8MHz
Connectivity CAN, SCI, SPI
Peripherals LVD, POR, PWM
Number of I/O 53
Program Memory Size 60KB (60K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 3 V ~ 5.5 V
Data Converters A/D 24x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-QFP
Supplier Device Package 64-QFP (14x14)
 
For Use With
Additional Resources
Standard Package ? 420
Other Names 935321042557

08:39:23 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.10000 15.10
10 13.87700 138.77
100 11.71970 1,171.97
500 10.42550 5,212.75
1,000 9.56270 9,562.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback