Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number MC908GZ16MFAE-ND
Quantity Available 160
Can ship immediately
Manufacturer

Manufacturer Part Number

MC908GZ16MFAE

Description IC MCU 8BIT 16KB FLASH 48LQFP
Expanded Description HC08 HC08 Microcontroller IC 8-Bit 8MHz 16KB (16K x 8) FLASH 48-LQFP (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets MC68HC908GZ16/GZ8
Design Resources Development Tool Selector
PCN Design/Specification Copper Wire Update 09/Feb/2015
Online Catalog HC08
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series HC08
Packaging ? Tray ?
Part Status Not For New Designs
Core Processor HC08
Core Size 8-Bit
Speed 8MHz
Connectivity CAN, LIN, SCI, SPI
Peripherals LVD, POR, PWM
Number of I/O 37
Program Memory Size 16KB (16K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 3 V ~ 5.5 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 48-LQFP
Supplier Device Package 48-LQFP (7x7)
 
For Use With
Additional Resources
Standard Package ? 1,250
Other Names 935319069557

04:18:58 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.33000 12.33
10 11.32900 113.29
100 9.56810 956.81
500 8.51150 4,255.75
1,000 7.80710 7,807.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback