Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number MC908GR60ACFAE-ND
Quantity Available 1,297
Can ship immediately
Manufacturer

Manufacturer Part Number

MC908GR60ACFAE

Description IC MCU 8BIT 60KB FLASH 48LQFP
Expanded Description HC08 HC08 Microcontroller IC 8-Bit 8MHz 60KB (60K x 8) FLASH 48-LQFP (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets MC68HC908GR60A/48A/32A
Design Resources Development Tool Selector
PCN Design/Specification Copper Wire Update 09/Feb/2015
Online Catalog HC08
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series HC08
Packaging ? Tray ?
Part Status Not For New Designs
Core Processor HC08
Core Size 8-Bit
Speed 8MHz
Connectivity SCI, SPI
Peripherals LVD, POR, PWM
Number of I/O 37
Program Memory Size 60KB (60K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 3 V ~ 5.5 V
Data Converters A/D 24x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 48-LQFP
Supplier Device Package 48-LQFP (7x7)
 
For Use With
Additional Resources
Standard Package ? 1,250
Other Names 935312718557

20:36:05 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.82000 13.82
10 12.69900 126.99
100 10.72540 1,072.54
500 9.54100 4,770.50
1,000 8.75140 8,751.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback