Add To Favorites
Product Overview
Digi-Key Part Number MC7448HX1400ND-ND
Quantity Available 58
Can ship immediately
Manufacturer

Manufacturer Part Number

MC7448HX1400ND

Description IC MPU MPC74XX 1.4GHZ 360FCCBGA
Expanded Description PowerPC G4 Microprocessor IC MPC74xx 1 Core, 32-Bit 1.4GHz 360-FCCBGA (25x25)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MPC7448 Series
Design Resources Development Tool Selector
PCN Packaging 12NC 27/Nov/2016
Online Catalog MPC74xx
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series MPC74xx
Packaging ? Tray ?
Part Status Active
Core Processor PowerPC G4
Number of Cores/Bus Width 1 Core, 32-Bit
Speed 1.4GHz
Co-Processors/DSP Multimedia; SIMD
RAM Controllers -
Graphics Acceleration No
Display & Interface Controllers -
Ethernet -
SATA -
USB -
Voltage - I/O 1.5V, 1.8V, 2.5V
Operating Temperature 0°C ~ 105°C (TA)
Security Features -
Package / Case 360-BCBGA, FCCBGA
Supplier Device Package 360-FCCBGA (25x25)
Additional Interfaces -
 
Additional Resources
Standard Package ? 44
Other Names 935323968157

10:22:39 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 375.86000 375.86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback