Add To Favorites
Product Overview
Digi-Key Part Number MC68HC908QY1CDTE-ND
Quantity Available 588
Can ship immediately
Manufacturer

Manufacturer Part Number

MC68HC908QY1CDTE

Description IC MCU 8BIT 1.5KB FLASH 16TSSOP
Expanded Description HC08 HC08 Microcontroller IC 8-Bit 8MHz 1.5KB (1.5K x 8) FLASH 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series HC08
Packaging ? Tube ?
Part Status Active
Core Processor HC08
Core Size 8-Bit
Speed 8MHz
Connectivity -
Peripherals LVD, POR, PWM
Number of I/O 13
Program Memory Size 1.5KB (1.5K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 128 x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters -
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
For Use With
Additional Resources
Standard Package ? 96
Other Names 935318992574

20:07:14 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.92000 3.92
10 3.52200 35.22
100 2.88600 288.60
500 2.45680 1,228.40
1,000 2.07200 2,072.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback