Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number MC68302EH25C-ND
Quantity Available 260
Can ship immediately
Manufacturer

Manufacturer Part Number

MC68302EH25C

Description IC MPU M683XX 25MHZ 132QFP
Expanded Description M68000 Microprocessor IC M683xx 1 Core, 8/16-Bit 25MHz 132-PQFP (24.13x24.13)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series M683xx
Packaging ? Tray ?
Part Status Not For New Designs
Core Processor M68000
Number of Cores/Bus Width 1 Core, 8/16-Bit
Speed 25MHz
Co-Processors/DSP Communications; RISC CPM
RAM Controllers DRAM
Graphics Acceleration No
Display & Interface Controllers -
Ethernet -
SATA -
USB -
Voltage - I/O 5.0V
Operating Temperature 0°C ~ 70°C (TA)
Security Features -
Package / Case 132-BQFP Bumpered
Supplier Device Package 132-PQFP (24.13x24.13)
Additional Interfaces GCI, IDL, ISDN, NMSI, PCM, SCPI
 
For Use With
Additional Resources
Standard Package ? 36
Other Names 935316559557

01:27:09 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 55.24000 55.24
10 51.89400 518.94
100 46.53720 4,653.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MC68302EH25CR2-ND
  • Minimum Quantity: 190  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 46.53721
  • Tray ? : MC68302EH25CB1-ND
  • Minimum Quantity: 180  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 46.53722
Send Feedback