Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number MC68302EH20C-ND
Quantity Available 149
Can ship immediately
Manufacturer

Manufacturer Part Number

MC68302EH20C

Description IC MPU M683XX 20MHZ 132QFP
Expanded Description M68000 Microprocessor IC M683xx 1 Core, 8/16-Bit 20MHz 132-PQFP (24.13x24.13)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets MC68302 Product Brief
MC68302 User Manual
MC68302 User Guide
MC68302
Design Resources Development Tool Selector
PCN Packaging 12NC 27/Nov/2016
Online Catalog M683xx
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series M683xx
Packaging ? Tray ?
Part Status Not For New Designs
Core Processor M68000
Number of Cores/Bus Width 1 Core, 8/16-Bit
Speed 20MHz
Co-Processors/DSP Communications; RISC CPM
RAM Controllers DRAM
Graphics Acceleration No
Display & Interface Controllers -
Ethernet -
SATA -
USB -
Voltage - I/O 5.0V
Operating Temperature 0°C ~ 70°C (TA)
Security Features -
Package / Case 132-BQFP Bumpered
Supplier Device Package 132-PQFP (24.13x24.13)
Additional Interfaces GCI, IDL, ISDN, NMSI, PCM, SCPI
 
For Use With
Additional Resources
Standard Package ? 36
Other Names 935309347557

08:17:02 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 50.34000 50.34
10 47.29100 472.91
100 42.40890 4,240.89

Submit a request for quotation on quantities greater than those displayed.

Send Feedback