Add To Favorites
Product Overview
Digi-Key Part Number MC56F8365MFGE-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MC56F8365MFGE

Description IC MCU 16BIT 512KB FLASH 128LQFP
Expanded Description 56800E 56F8xxx Microcontroller IC 16-Bit 60MHz 512KB (256K x 16) FLASH 128-LQFP (14x20)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets MC56F8165/8365
Design Resources Development Tool Selector
Online Catalog 56F8xxx
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series 56F8xxx
Packaging ? Tray ?
Part Status Active
Core Processor 56800E
Core Size 16-Bit
Speed 60MHz
Connectivity CAN, EBI/EMI, SCI, SPI
Peripherals POR, PWM, Temp Sensor, WDT
Number of I/O 49
Program Memory Size 512KB (256K x 16)
Program Memory Type FLASH
EEPROM Size -
RAM Size 18K x 16
Voltage - Supply (Vcc/Vdd) 2.25 V ~ 3.6 V
Data Converters A/D 16x12b
Oscillator Type External
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 128-LQFP
Supplier Device Package 128-LQFP (14x20)
 
For Use With
Additional Resources
Standard Package ? 360
Other Names 935316578557

18:08:36 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 35.38000 35.38
10 32.62700 326.27
100 31.67990 3,167.99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback