Add To Favorites
Product Overview
Digi-Key Part Number MC56F8356MFVE-ND
Quantity Available 135
Can ship immediately
Manufacturer

Manufacturer Part Number

MC56F8356MFVE

Description IC MCU 16BIT 256KB FLASH 144LQFP
Expanded Description 56800E 56F8xxx Microcontroller IC 16-Bit 60MHz 256KB (128K x 16) FLASH 144-LQFP (20x20)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MC56F8156/8356
Design Resources Development Tool Selector
PCN Packaging 12NC 27/Nov/2016
Online Catalog 56F8xxx
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series 56F8xxx
Packaging ? Tray ?
Part Status Active
Core Processor 56800E
Core Size 16-Bit
Speed 60MHz
Connectivity CAN, EBI/EMI, SCI, SPI
Peripherals POR, PWM, Temp Sensor, WDT
Number of I/O 62
Program Memory Size 256KB (128K x 16)
Program Memory Type FLASH
EEPROM Size -
RAM Size 10K x 16
Voltage - Supply (Vcc/Vdd) 2.25 V ~ 3.6 V
Data Converters A/D 16x12b
Oscillator Type External
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 144-LQFP
Supplier Device Package 144-LQFP (20x20)
 
For Use With
Additional Resources
Standard Package ? 60
Other Names 935320986557

05:34:52 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.46000 30.46
10 28.08800 280.88
100 23.98560 2,398.56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback