Add To Favorites
Product Overview
Digi-Key Part Number MC56F8037VLHRCT-ND
Quantity Available 2,871
Can ship immediately
Manufacturer

Manufacturer Part Number

MC56F8037VLHR

Description IC MCU 16BIT 64KB FLASH 64LQFP
Expanded Description 56800E 56F8xxx Microcontroller IC 16-Bit 32MHz 64KB (32K x 16) FLASH 64-LQFP (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MC56F8027/8037
840F-02 Pkg Drawing
Design Resources Development Tool Selector
PCN Assembly/Origin Qualification Copper Wire 25/Mar/2014
PCN Packaging 12NC 27/Nov/2016
Online Catalog 56F8xxx
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series 56F8xxx
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor 56800E
Core Size 16-Bit
Speed 32MHz
Connectivity CAN, I²C, SCI, SPI
Peripherals POR, PWM, WDT
Number of I/O 53
Program Memory Size 64KB (32K x 16)
Program Memory Type FLASH
EEPROM Size -
RAM Size 4K x 16
Voltage - Supply (Vcc/Vdd) 3 V ~ 3.6 V
Data Converters A/D 16x12b; D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 64-LQFP
Supplier Device Package 64-LQFP (10x10)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MC56F8037VLHRCT

22:59:34 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.31000 8.31
10 7.50700 75.07
100 6.21520 621.52
500 6.03796 3,018.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MC56F8037VLHRTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 6.74400
  • Digi-Reel® ? : MC56F8037VLHRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,871 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : MC56F8037VLH-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 9.28000
Send Feedback