Add To Favorites
Product Overview
Digi-Key Part Number MC34VR500V4ES-ND
Quantity Available 238
Can ship immediately
Manufacturer

Manufacturer Part Number

MC34VR500V4ES

Description IC REG 9OUT BUCK/LDO 56QFN
Expanded Description Linear And Switching Voltage Regulator IC 9 Output Step-Down (Buck) (4), Linear (LDO) (5) 2MHz 56-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets MC34VR500 Datasheet
VR500 Fact Sheet
Design Resources Development Tool Selector
PCN Design/Specification 34VR500 Datasheet Update 06/Mar/2015
PCN Packaging 12NC 27/Nov/2016
Online Catalog Linear + Switching
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series Automotive, AEC-Q100
Packaging ? Tray ?
Part Status Active
Topology Step-Down (Buck) (4), Linear (LDO) (5)
Function Communications Processors
Number of Outputs 9
Frequency - Switching 2MHz
Voltage/Current - Output 1 0.625 V ~ 1.875 V, 4.5A
Voltage/Current - Output 2 0.625 V ~ 1.975 V, 2A
Voltage/Current - Output 3 0.625 V ~ 1.975 V, 2.5A
w/LED Driver No
w/Supervisor No
w/Sequencer No
Voltage - Supply 2.8 V ~ 4.5 V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 56-VFQFN Exposed Pad
Supplier Device Package 56-QFN (8x8)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 260
Other Names 935320767557

05:57:58 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.24000 7.24
10 6.53600 65.36
100 5.41120 541.12
500 5.24400 2,622.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback