Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number MC34SB0800AER2CT-ND
Quantity Available 1,500
Can ship immediately
Manufacturer

Manufacturer Part Number

MC34SB0800AER2

Description IC MOTOR DRIVER 36V 64LQFP
Expanded Description Pump, Valve Controller PMIC 64-LQFP EP (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets MC34SB0800 Datasheet
SB0800 Factsheet
PCN Assembly/Origin Process Change 09/Nov/2016
PCN Packaging 12NC 27/Nov/2016
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Applications Pump, Valve Controller
Current - Supply -
Voltage - Supply 6 V ~ 36 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 64-LQFP Exposed Pad
Supplier Device Package 64-LQFP EP (10x10)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names MC34SB0800AER2CT

02:21:29 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.91000 13.91
10 12.78200 127.82
100 11.44540 1,144.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : MC34SB0800AE-ND
  • Minimum Quantity: 1
  • Quantity Available: 480 - Immediate
  • Unit Price: 13.50000
  • Tape & Reel (TR) ? : MC34SB0800AER2TR-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 11.11201
Send Feedback