Add To Favorites
Product Overview
Digi-Key Part Number MC34FS6408NAE-ND
Quantity Available 247
Can ship immediately
Manufacturer

Manufacturer Part Number

MC34FS6408NAE

Description IC SYSTEM BASIS CHIP CAN 48LQFP
Expanded Description System Basis Chip PMIC 48-LQFP (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets MC34FS6407, MC34FS6408
PCN Assembly/Origin Process Change 09/Nov/2016
PCN Packaging 12NC 27/Nov/2016
Online Catalog Power Management - Specialized
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Tray ?
Part Status Active
Applications System Basis Chip
Current - Supply 13mA
Voltage - Supply 2.7 V ~ 36 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 48-LQFP
Supplier Device Package 48-LQFP (7x7)
 
Additional Resources
Standard Package ? 250
Other Names 935324956557

17:32:37 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.15000 6.15
10 5.52200 55.22
100 4.52400 452.40
500 4.00800 2,004.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback