Add To Favorites
Product Overview
Digi-Key Part Number MC34716EP-ND
Quantity Available 17
Can ship immediately
Manufacturer

Manufacturer Part Number

MC34716EP

Description IC CONVERTER DDR 26QFN
Expanded Description - Converter, DDR Voltage Regulator IC 2 Output 26-QFN-EP (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MC34716
PCN Design/Specification Copper WireBond Material 11/Jul/2014
PCN Packaging 12NC 27/Nov/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Special Purpose
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Tray ?
Part Status Active
Applications Converter, DDR
Voltage - Input 3 V ~ 6 V
Number of Outputs 2
Voltage - Output 0.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 26-VFQFN Exposed Pad
Supplier Device Package 26-QFN-EP (5x5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,450
Other Names 935313896557

14:06:04 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.63000 3.63
10 3.26100 32.61
100 2.67150 267.15
500 2.37600 1,188.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MC34716EPR2-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.09600
Send Feedback