Add To Favorites
Product Overview
Digi-Key Part Number MC33975TEK-ND
Quantity Available 1,386
Can ship immediately
Manufacturer

Manufacturer Part Number

MC33975TEK

Description IC SWITCH DETECT MULT 32-SOIC
Expanded Description Switch Monitoring Interface 32-SOICW Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 33975/A
PCN Assembly/Origin Process Change 09/Nov/2016
PCN Packaging 12NC 27/Nov/2016
PCN Other Qualification of Copper Wire 12/Dec/2013
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog Specialized Interface Devices
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Tube ?
Part Status Active
Applications Switch Monitoring
Interface SPI Serial
Voltage - Supply -
Package / Case 32-SSOP (0.295", 7.50mm Width) Exposed Pad
Supplier Device Package 32-SOICW Exposed Pad
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 42
Other Names 935315721574

12:43:51 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.63000 3.63
10 3.26100 32.61
100 2.67150 267.15
500 2.36400 1,182.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MC33975TEKR2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.36400
Send Feedback