Add To Favorites
Product Overview
Digi-Key Part Number MC33742PEGR2CT-ND
Quantity Available 1,995
Can ship immediately
Manufacturer

Manufacturer Part Number

MC33742PEGR2

Description IC SYSTEM BASE W/CAN 28SOIC
Expanded Description Automotive Interface 28-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Automotive
Interface SPI Serial
Voltage - Supply 5.5 V ~ 18 V
Package / Case 28-SOIC (0.295", 7.50mm Width)
Supplier Device Package 28-SOIC
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 1
Other Names MC33742PEGR2CT

18:39:57 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.18000 4.18
10 3.75100 37.51
100 3.07300 307.30
500 2.71920 1,359.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MC33742PEGR2TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 2.64000
  • Digi-Reel® ? : MC33742PEGR2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,995 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MC33742PEG-ND
  • Minimum Quantity: 26  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.44269
Send Feedback