Add To Favorites
Product Overview
Digi-Key Part Number MC33661PEFR2CT-ND
Quantity Available 384
Can ship immediately
Manufacturer

Manufacturer Part Number

MC33661PEFR2

Description IC LIN INTERFACE W/WAKE 8SOIC
Expanded Description 1/1 Transceiver Half LIN 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 26 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol LIN
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 175mV
Data Rate 20kbps
Voltage - Supply 6 V ~ 18 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MC33661PEFR2CT

09:24:27 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.70000 1.70
10 1.52900 15.29
100 1.22860 122.86
500 1.00940 504.70
1,000 0.83636 836.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MC33661PEF-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,322 - Immediate
  • Unit Price: 1.65000
  • Tape & Reel (TR) ? : MC33661PEFR2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 0.75600
  • Digi-Reel® ? : MC33661PEFR2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 384 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback