Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 01-30-2018. Minimums may apply.
Product Overview
Digi-Key Part Number MC17XS6400EK-ND
Quantity Available 199
Can ship immediately
Manufacturer

Manufacturer Part Number

MC17XS6400EK

Description IC SWITCH HISD 12V DUAL 32SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets MCx7XS6517, 6500, 6400
PCN Obsolescence/ EOL EOL 02/Feb/2017
PCN Design/Specification Leadframe 09/Nov/2016
PCN Assembly/Origin Process Change 09/Nov/2016
PCN Packaging 12NC 27/Nov/2016
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Tube ?
Part Status Last Time Buy
Switch Type General Purpose
Number of Outputs 4
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface SPI
Voltage - Load 7 V ~ 18 V
Voltage - Supply (Vcc/Vdd) 4.5 V ~ 5.5 V
Current - Output (Max) 5.5A
Rds On (Typ) 17 mOhm
Input Type -
Features Slew Rate Controlled
Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 32-BSSOP (0.295", 7.50mm Width) Exposed Pad
Supplier Device Package 32-SOIC EP
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
568-13360-ND MC17XS6400BEK NXP USA Inc. Tray ? 0
8.07000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 42
Other Names 934070669574

18:50:57 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.07000 8.07
10 7.28900 72.89
100 6.03420 603.42

Submit a request for quotation on quantities greater than those displayed.

Send Feedback