Add To Favorites
Product Overview
Digi-Key Part Number 568-5216-ND
Quantity Available 126
Can ship immediately
Manufacturer

Manufacturer Part Number

LPC2420FET208,551

Description IC MCU 32BIT ROMLESS 208TFBGA
Expanded Description ARM7® LPC2400 Microcontroller IC 16/32-Bit 72MHz ROMless 208-TFBGA (15x15)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets LPC2420,60
Design Resources Development Tool Selector
Featured Product LPC Microcontrollers
Online Catalog LPC2400
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series LPC2400
Packaging ? Tray ?
Part Status Active
Core Processor ARM7®
Core Size 16/32-Bit
Speed 72MHz
Connectivity EBI/EMI, I²C, Microwire, Memory Card, SPI, SSI, SSP, UART/USART, USB OTG
Peripherals Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
Number of I/O 160
Program Memory Size -
Program Memory Type ROMless
EEPROM Size -
RAM Size 82K x 8
Voltage - Supply (Vcc/Vdd) 3 V ~ 3.6 V
Data Converters A/D 8x10b; D/A 1x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 208-TFBGA
Supplier Device Package 208-TFBGA (15x15)
 
Additional Resources
Standard Package ? 126
Other Names 568-5216
935290276551
LPC2420FET208551

03:30:52 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.12000 10.12
10 9.13800 91.38
100 7.56500 756.50
500 6.58750 3,293.75
1,000 5.73750 5,737.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback