Add To Favorites
Product Overview
Digi-Key Part Number 568-9583-ND
Quantity Available 260
Can ship immediately
Manufacturer

Manufacturer Part Number

LPC11U34FHN33/311,

Description IC MCU 32BIT 40KB FLASH 33HVQFN
Expanded Description ARM® Cortex®-M0 LPC11Uxx Microcontroller IC 32-Bit 50MHz 40KB (40K x 8) FLASH 32-HVQFN (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets LPC11U3x
Design Resources Development Tool Selector
Featured Product LPC Microcontrollers
PCN Packaging Date Code Extended 18/Jul/2013
Online Catalog LPC11Uxx
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series LPC11Uxx
Packaging ? Tray ?
Part Status Active
Core Processor ARM® Cortex®-M0
Core Size 32-Bit
Speed 50MHz
Connectivity I²C, Microwire, SmartCard, SPI, SSP, UART/USART, USB
Peripherals Brown-out Detect/Reset, POR, WDT
Number of I/O 26
Program Memory Size 40KB (40K x 8)
Program Memory Type FLASH
EEPROM Size 4K x 8
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 32-VQFN Exposed Pad
Supplier Device Package 32-HVQFN (7x7)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 260
Other Names 568-9583
935296516551
LPC11U34FHN33311

18:57:13 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.52000 3.52
10 3.16500 31.65
100 2.59350 259.35
500 2.20780 1,103.90
1,000 1.86200 1,862.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback