Add To Favorites
Product Overview
Digi-Key Part Number 568-11920-1-ND
Quantity Available 9,920
Can ship immediately
Manufacturer

Manufacturer Part Number

KTY82/222,215

Description IC TEMP SENSOR SOT23
Expanded Description PTC Thermistor 2.02k Ohm TO-236-3, SC-59, SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series KTY82
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 2.02k
Resistance Tolerance -
Operating Temperature -55°C ~ 150°C
Power - Max -
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package TO-236AB (SOT23)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-11920-1

10:32:04 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.13000 1.13
5 1.08600 5.43
10 0.88200 8.82
25 0.76000 19.00
50 0.65840 32.92
100 0.59730 59.73
500 0.50224 251.12
1,000 0.44794 447.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-11920-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: 0.41339
  • Digi-Reel® ? : 568-11920-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,920 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback