Add To Favorites
Product Overview
Digi-Key Part Number 568-11220-6-ND
Quantity Available 5,494
Can ship immediately
Manufacturer

Manufacturer Part Number

KTY82/210,215

Description IC TEMP SENSOR SOT23
Expanded Description PTC Thermistor 2k Ohm TO-236-3, SC-59, SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series KTY82
Packaging ? Digi-Reel® ?
Part Status Active
Resistance in Ohms @ 25°C 2k
Resistance Tolerance -
Operating Temperature -55°C ~ 150°C
Power - Max -
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package TO-236AB (SOT23)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-11220-6

22:18:58 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.13000 1.13
5 1.08600 5.43
10 0.88200 8.82
25 0.76000 19.00
50 0.65840 32.92
100 0.59730 59.73
500 0.50224 251.12
1,000 0.44794 447.94

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback