Add To Favorites
Product Overview
Digi-Key Part Number 568-10329-1-ND
Quantity Available 448
Can ship immediately
Manufacturer

Manufacturer Part Number

JN5168-001-M05Z

Description RF TXRX MODULE 802.15.4 U.FL ANT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Family/Standard 802.15.4
Protocol Zigbee®
Modulation O-QPSK
Frequency 2.4GHz
Data Rate -
Power - Output 9.5dBm
Sensitivity -96dBm
Serial Interfaces I²C, SPI, UART
Antenna Type Not Included, U.FL
Memory Size 256kB Flash, 4kB EEPROM, 32kB RAM
Voltage - Supply 2 V ~ 3.6 V
Current - Receiving 22mA
Current - Transmitting 35mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 27-SMD Module
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-10329-1

06:53:17 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.87000 21.87
10 20.18700 201.87
25 18.50480 462.62
100 17.10300 1,710.30
250 16.26184 4,065.46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-10329-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 400 - Immediate
  • Unit Price: 16.02150
  • Digi-Reel® ? : 568-10329-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 448 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback