Add To Favorites
Product Overview
Digi-Key Part Number 568-10327-1-ND
Quantity Available 2,492
Can ship immediately
Manufacturer

Manufacturer Part Number

JN5168-001-M00Z

Description RF TXRX MOD 802.15.4 TRACE ANT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Family/Standard 802.15.4
Protocol Zigbee®
Modulation O-QPSK
Frequency 2.4GHz
Data Rate -
Power - Output 2.5dBm
Sensitivity -95dBm
Serial Interfaces I²C, SPI, UART
Antenna Type Integrated, Trace
Memory Size 256kB Flash, 4kB EEPROM, 32kB RAM
Voltage - Supply 2 V ~ 3.6 V
Current - Receiving 17mA
Current - Transmitting 15.3mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 27-SMD Module
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-10327-1

02:07:21 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.20000 17.20
10 15.55900 155.59
25 14.33080 358.27
100 13.10230 1,310.23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-10327-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 2,400 - Immediate
  • Unit Price: 11.69850
  • Digi-Reel® ? : 568-10327-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,492 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback