Add To Favorites
Product Overview
Digi-Key Part Number 568-10146-1-ND
Quantity Available 1,496
Can ship immediately
Manufacturer

Manufacturer Part Number

JN5164/001,515

Description IC RF TXRX+MCU 802.15.4 40-VFQFN
Expanded Description IC RF TxRx + MCU 802.15.4 ZigbeePRO® 2.4GHz 40-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets JN516x Series
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog JN5161, JN5164 and JN5168
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type TxRx + MCU
RF Family/Standard 802.15.4
Protocol ZigbeePRO®
Modulation O-QPSK
Frequency 2.4GHz
Data Rate (Max) 1Mbps
Power - Output 2.5dBm
Sensitivity -96dBm
Memory Size 160kB Flash, 4kB EEPROM, 32kB RAM
Serial Interfaces I²C, JTAG, SPI, UART
GPIO 20
Voltage - Supply 2 V ~ 3.6 V
Current - Receiving 17mA
Current - Transmitting 15.3mA
Operating Temperature -40°C ~ 125°C
Package / Case 40-VFQFN Exposed Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-10146-1

23:07:44 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.33000 4.33
10 3.86900 38.69
25 3.48240 87.06
100 3.17280 317.28
250 2.86324 715.81
500 2.56918 1,284.59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-10146-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 2.06360
  • Digi-Reel® ? : 568-10146-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,496 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : JN5164/001,518-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.96042
Send Feedback