Add To Favorites
Product Overview
Digi-Key Part Number 568-12537-1-ND
Quantity Available 10,151
Can ship immediately
Manufacturer

Manufacturer Part Number

IP4787CZ32Y

Description IC DVI/HDMI ESD PROTECT 32HVQFN
Expanded Description Digital Video Interface 32-HVQFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets IP4787CZ32
PCN Design/Specification Logo Marking Update 30/Nov/2016
PCN Packaging Pack/Label Update 30/Nov/2016
Logo 10/Dec/2016
Online Catalog NXP Semiconductors
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Digital Video
Interface DVI, HDMI
Voltage - Supply 5V
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-HVQFN (5x5)
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-12537-1

06:15:36 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.36000 1.36
10 1.21500 12.15
100 0.94760 94.76
500 0.78280 391.40
1,000 0.61800 618.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-12537-2-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.53200
  • Digi-Reel® ? : 568-12537-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,151 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback