Add To Favorites
Product Overview
Digi-Key Part Number 1727-5678-1-ND
Quantity Available 195
Can ship immediately
Manufacturer

Manufacturer Part Number

IP4254CZ8-4-TTL,13

Description FILTER RC(PI) 100 OHM/30PF SMD
Expanded Description RC (Pi) EMI Filter 2nd Order Low Pass 4 Channel R = 100 Ohms, C = 30pF (Total) 8-UFDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 2nd
Technology RC (Pi)
Number of Channels 4
Center / Cutoff Frequency -
Attenuation Value 28dB @ 800MHz ~ 3GHz
Resistance - Channel (Ohms) 100
Current -
Values R = 100 Ohms, C = 30pF (Total)
ESD Protection Yes
Operating Temperature -40°C ~ 85°C
Applications LAN, WAN
Voltage - Rated -
Mounting Type Surface Mount
Package / Case 8-UFDFN Exposed Pad
Size / Dimension 0.067" L x 0.053" W (1.70mm x 1.35mm)
Height 0.022" (0.55mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1727-5678-1
568-7190-1
568-7190-1-ND

21:58:21 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.32000 0.32
10 0.29700 2.97
25 0.28360 7.09
50 0.27460 13.73
100 0.26540 26.54
250 0.25168 62.92
500 0.21050 105.25
1,000 0.16336 163.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-5678-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: 0.14144
  • Digi-Reel® ? : 1727-5678-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 195 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback