Add To Favorites
Product Overview
Digi-Key Part Number 568-7187-1-ND
Quantity Available 7,281
Can ship immediately
Manufacturer

Manufacturer Part Number

IP4252CZ16-8-TTL,1

Description FILTER RC(PI) 40 OHM/12PF SMD
Expanded Description RC (Pi) EMI Filter 2nd Order Low Pass 8 Channel R = 40 Ohms, C = 12pF (Total) 16-UFDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 2nd
Technology RC (Pi)
Number of Channels 8
Center / Cutoff Frequency -
Attenuation Value 12dB @ 800MHz ~ 3GHz
Resistance - Channel (Ohms) 40
Current -
Values R = 40 Ohms, C = 12pF (Total)
ESD Protection Yes
Operating Temperature -40°C ~ 85°C
Applications LAN, WAN
Voltage - Rated -
Mounting Type Surface Mount
Package / Case 16-UFDFN Exposed Pad
Size / Dimension 0.130" L x 0.053" W (3.30mm x 1.35mm)
Height 0.022" (0.55mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-7187-1

21:06:32 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 0.64
10 0.61000 6.10
25 0.59000 14.75
50 0.48180 24.09
100 0.43270 43.27
250 0.39336 98.34
500 0.37370 186.85
1,000 0.33436 334.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-7187-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.28608
  • Digi-Reel® ? : 568-7187-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,281 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback