Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 05-31-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 568-7186-1-ND
Quantity Available 3,427
Can ship immediately
Manufacturer

Manufacturer Part Number

IP4251CZ8-4-TTL,13

Description FILTER RC(PI) 100 OHM/10PF SMD
Expanded Description RC (Pi) EMI Filter 2nd Order Low Pass 4 Channel R = 100 Ohms, C = 10pF (Total) 8-UFDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type Low Pass
Filter Order 2nd
Technology RC (Pi)
Number of Channels 4
Center / Cutoff Frequency -
Attenuation Value 16dB @ 800MHz ~ 3GHz
Resistance - Channel (Ohms) 100
Current -
Values R = 100 Ohms, C = 10pF (Total)
ESD Protection Yes
Operating Temperature -40°C ~ 85°C
Applications LAN, WAN
Voltage - Rated -
Mounting Type Surface Mount
Package / Case 8-UFDFN Exposed Pad
Size / Dimension 0.067" L x 0.053" W (1.70mm x 1.35mm)
Height 0.022" (0.55mm)
 
Additional Resources
Standard Package ? 1
Other Names 568-7186-1

16:23:25 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 0.43
10 0.39600 3.96
25 0.37760 9.44
50 0.36540 18.27
100 0.35310 35.31
250 0.33488 83.72
500 0.28008 140.04
1,000 0.21736 217.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-7186-2-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.18819
Send Feedback