Add To Favorites
Product Overview
Digi-Key Part Number 568-7185-1-ND
Quantity Available 15,477
Can ship immediately
Manufacturer

Manufacturer Part Number

IP4251CZ16-8-TTL,1

Description FILTER RC(PI) 100 OHM/10PF SMD
Expanded Description RC (Pi) EMI Filter 2nd Order Low Pass 8 Channel R = 100 Ohms, C = 10pF (Total) 16-UFDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 2nd
Technology RC (Pi)
Number of Channels 8
Center / Cutoff Frequency -
Attenuation Value 16dB @ 800MHz ~ 3GHz
Resistance - Channel (Ohms) 100
Current -
Values R = 100 Ohms, C = 10pF (Total)
ESD Protection Yes
Operating Temperature -40°C ~ 85°C
Applications LAN, WAN
Voltage - Rated -
Mounting Type Surface Mount
Package / Case 16-UFDFN Exposed Pad
Size / Dimension 0.130" L x 0.053" W (3.30mm x 1.35mm)
Height 0.022" (0.55mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-7185-1

08:55:38 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 0.70
10 0.66400 6.64
25 0.64280 16.07
50 0.52500 26.25
100 0.47140 47.14
250 0.42856 107.14
500 0.40714 203.57
1,000 0.36428 364.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-7185-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.31168
  • Digi-Reel® ? : 568-7185-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,477 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback