Add To Favorites
Product Overview
Digi-Key Part Number 568-4635-5-ND
Quantity Available 8,131
Can ship immediately
Manufacturer

Manufacturer Part Number

HEF4077BT,652

Description IC GATE XNOR 4CH 2-INP 14-SO
Expanded Description XNOR (Exclusive NOR) IC 4 Channel 14-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets HEF4077B
Product Training Modules Logic Packages
PCN Design/Specification Logo Marking Update 30/Nov/2016
PCN Assembly/Origin PM42 Transfer 13/Jul/2013
PCN Packaging Date Code Extended 18/Jul/2013
Pack/Label Update 30/Nov/2016
Logo 10/Dec/2016
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog 4000B
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series 4000B
Packaging ? Tube ?
Part Status Active
Logic Type XNOR (Exclusive NOR)
Number of Circuits 4
Number of Inputs 2
Features -
Voltage - Supply 3 V ~ 15 V
Current - Quiescent (Max) 4µA
Current - Output High, Low 3mA, 3mA
Logic Level - Low 1.5 V ~ 4 V
Logic Level - High 3.5 V ~ 11 V
Max Propagation Delay @ V, Max CL 55ns @ 15V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package 14-SO
Package / Case 14-SOIC (0.154", 3.90mm Width)
 
You May Also Be Interested In
  • EPCS1SI8N - Altera | 544-1242-5-ND DigiKey Electronics
  • EPCS1SI8N
  • Altera
  • IC CONFIG DEVICE 1MBIT 8SOIC
  • Unit Price 4.02000
  • 544-1242-5-ND
Additional Resources
Standard Package ? 57
Other Names 568-4635-5
933373070652
HEF4077BTD
HEF4077BTD-ND

08:16:32 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.38800 3.88
100 0.28980 28.98
500 0.22770 113.85
1,000 0.17595 175.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HEF4077BT,653-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.14834
Send Feedback