Add To Favorites
Product Overview
Digi-Key Part Number 568-4293-1-ND
Quantity Available 8,056
Can ship immediately
Manufacturer

Manufacturer Part Number

GTL2003BQ,115

Description IC TRANSLATOR 8BIT LV 20-DHVQFN
Expanded Description Voltage Level Translator Bidirectional 1 Circuit 8 Channel 20-DHVQFN (4.5x 2.5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets GTL2003
Product Training Modules Logic Packages
PCN Packaging Date Code Extended 18/Jul/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog GTL2003
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 8
Voltage - VCCA 0.8 V ~ 5.5 V
Voltage - VCCB 0.8 V ~ 5.5 V
Input Signal -
Output Signal -
Output Type Open Drain
Data Rate -
Operating Temperature -40°C ~ 85°C (TA)
Features Auto-Direction Sensing
Mounting Type Surface Mount
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package 20-DHVQFN (4.5x 2.5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-4293-1

19:44:10 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.02000 1.02
10 0.91200 9.12
100 0.71070 71.07
500 0.58710 293.55
1,000 0.46350 463.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-4293-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.42000
  • Digi-Reel® ? : 568-4293-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,056 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback