Add To Favorites
Product Overview
Digi-Key Part Number 568-4225-1-ND
Quantity Available 3,155
Can ship immediately
Manufacturer

Manufacturer Part Number

GTL2002GM,125

Description IC XLATR 2BIT BI-DIREC OD 8XQFN
Expanded Description Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-XQFN (1.6x1.6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets GTL2002
Product Training Modules Logic Packages
PCN Packaging Date Code Extended 18/Jul/2013
Leadframe Material Update 20/Mar/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog GTL2002
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 2
Voltage - VCCA 1 V ~ 5.5 V
Voltage - VCCB 1 V ~ 5.5 V
Input Signal -
Output Signal -
Output Type Open Drain
Data Rate -
Operating Temperature -40°C ~ 85°C (TA)
Features Auto-Direction Sensing
Mounting Type Surface Mount
Package / Case 8-XFQFN Exposed Pad
Supplier Device Package 8-XQFN (1.6x1.6)
 
Additional Resources
Standard Package ? 1
Other Names 568-4225-1

07:37:18 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.85000 0.85
10 0.74800 7.48
100 0.57330 57.33
500 0.45320 226.60
1,000 0.36256 362.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-4225-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: 0.31900
  • Digi-Reel® ? : 568-4225-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,155 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback