Add To Favorites
Product Overview
Digi-Key Part Number 568-1870-1-ND
Quantity Available 427
Can ship immediately
Manufacturer

Manufacturer Part Number

GTL2002DP,118

Description IC XLATR 2BIT BI-DIREC OD 8TSSOP
Expanded Description Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets GTL2002
Product Training Modules Logic Packages
PCN Assembly/Origin Test Site Addition 21/Jun/2015
PCN Packaging Date Code Extended 18/Jul/2013
Lighter Packing Reels 30/Mar/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog GTL2002
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 2
Voltage - VCCA 1 V ~ 5.5 V
Voltage - VCCB 1 V ~ 5.5 V
Input Signal -
Output Signal -
Output Type Open Drain
Data Rate -
Operating Temperature -40°C ~ 85°C (TA)
Features Auto-Direction Sensing
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-1870-1
568-4231-1
568-4231-1-ND

05:32:37 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.81000 0.81
10 0.71400 7.14
100 0.54720 54.72
500 0.43260 216.30
1,000 0.34608 346.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-1870-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 0.30450
  • Digi-Reel® ? : 568-1870-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 427 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback