Add To Favorites
Product Overview
Digi-Key Part Number 568-1869-1-ND
Quantity Available 4,228
Can ship immediately
Manufacturer

Manufacturer Part Number

GTL2002DC,125

Description IC XLATR 2BIT BI-DIREC OD 8VSSOP
Expanded Description Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-VSSOP, US8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets GTL2002
Product Training Modules Logic Packages
PCN Packaging Date Code Extended 18/Jul/2013
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog GTL2002
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 2
Voltage - VCCA 1 V ~ 5.5 V
Voltage - VCCB 1 V ~ 5.5 V
Input Signal -
Output Signal -
Output Type Open Drain
Data Rate -
Operating Temperature -40°C ~ 85°C (TA)
Features Auto-Direction Sensing
Mounting Type Surface Mount
Package / Case 8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package 8-VSSOP, US8
 
Additional Resources
Standard Package ? 1
Other Names 568-1869-1

08:02:16 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.95000 0.95
10 0.85100 8.51
100 0.66330 66.33
500 0.54796 273.98
1,000 0.43260 432.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-1869-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.39200
  • Digi-Reel® ? : 568-1869-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,228 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback