Add To Favorites
Product Overview
Digi-Key Part Number FXLN8361QR1CT-ND
Quantity Available 3,019
Can ship immediately
Manufacturer

Manufacturer Part Number

FXLN8361QR1

Description ACCELEROMETER 2-8G ANALOG 12QFN
Expanded Description Accelerometer X, Y, Z Axis ±2g, 8g 1.1kHz (X,Y), 600Hz (Z) 12-QFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series Xtrinsic
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Analog
Axis X, Y, Z
Acceleration Range ±2g, 8g
Sensitivity (LSB/g) -
Sensitivity (mV/g) 229 (±2g) ~ 57.25 (±8g)
Bandwidth 1.1kHz (X,Y), 600Hz (Z)
Output Type Analog Voltage
Voltage - Supply 1.71 V ~ 3.6 V
Features Selectable Scale
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 12-VQFN Exposed Pad
Supplier Device Package 12-QFN (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FXLN8361QR1CT

03:09:42 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.40000 3.40
5 3.00400 15.02
10 2.65300 26.53
25 2.15200 53.80
50 1.90200 95.10
100 1.85190 185.19
500 1.72920 864.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FXLN8361QR1TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 1.57200
  • Digi-Reel® ? : FXLN8361QR1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,019 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback