Add To Favorites
Product Overview
Digi-Key Part Number FXAS21002CQR1CT-ND
Quantity Available 2,737
Can ship immediately
Manufacturer

Manufacturer Part Number

FXAS21002CQR1

Description GYROSCOPE 3-AXIS 24QFN
Expanded Description Gyroscope X (Pitch), Y (Roll), Z (Yaw) ±250, 500, 1000, 2000 4Hz ~ 256Hz I²C, SPI 24-QFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets FXAS21002C Datasheet
Design Resources Development Tool Selector
Featured Product Freescale - Low-Power 3-Axis Digital Gyroscope
Hexiwear
PCN Packaging 12NC 27/Nov/2016
Online Catalog FXAS21002
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Digital
Axis X (Pitch), Y (Roll), Z (Yaw)
Range °/s ±250, 500, 1000, 2000
Sensitivity (LSB/(°/s)) 16 ~ 128
Sensitivity (mV/°/s) -
Bandwidth 4Hz ~ 256Hz
Output Type I²C, SPI
Voltage - Supply 1.95 V ~ 3.6 V
Current - Supply 2.7mA
Features Adjustable Bandwidth, Selectable Scale, Sleep Mode, Temperature Sensor
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 24-TFQFN Exposed Pad
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FXAS21002CQR1CT

08:46:40 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.75000 4.75
5 4.19200 20.96
10 3.70200 37.02
25 3.00360 75.09
50 2.65440 132.72
100 2.58450 258.45
500 2.41560 1,207.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FXAS21002CQR1TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 2.19600
  • Digi-Reel® ? : FXAS21002CQR1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,737 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback