Add To Favorites
Product Overview
Digi-Key Part Number 568-11573-1-ND
Quantity Available 4,245
Can ship immediately
Manufacturer

Manufacturer Part Number

CBTL06GP213EEJ

Description IC MUX 6CH DISPLAY PORT 50TFBGA
Expanded Description DisplayPort, PCIe, Video Switch IC 6 Channel 50-TFBGA (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets CBTL06GP213
Online Catalog Analog Switches - Special Purpose
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications DisplayPort, PCIe, Video
Multiplexer/Demultiplexer Circuit 2:1
Switch Circuit -
Number of Channels 6
On-State Resistance (Max) 10 Ohm
Voltage - Supply, Single (V+) 3 V ~ 3.6 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 9.5GHz
Features Bi-Directional, HDMI
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 50-TFBGA
Supplier Device Package 50-TFBGA (5x5)
 
Additional Resources
Standard Package ? 1
Other Names 568-11573-1

03:48:09 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.91000 1.91
10 1.71100 17.11
100 1.37560 137.56
500 1.13016 565.08
1,000 0.93642 936.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-11573-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.84645
  • Digi-Reel® ? : 568-11573-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,245 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback