Add To Favorites
Product Overview
Digi-Key Part Number 568-6657-1-ND
Quantity Available 4,940
Can ship immediately
Manufacturer

Manufacturer Part Number

CBTL06DP211EE,118

Description IC MUX 6CH DISPLAY PORT 48TFBGA
Expanded Description DisplayPort, PCIe, Video Switch IC 6 Channel 48-TFBGA (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications DisplayPort, PCIe, Video
Multiplexer/Demultiplexer Circuit 2:1, 4:1
Switch Circuit -
Number of Channels 6
On-State Resistance (Max) -
Voltage - Supply, Single (V+) 3 V ~ 3.6 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 2GHz
Features DVI, HDMI
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 48-TFBGA
Supplier Device Package 48-TFBGA (5x5)
 
Additional Resources
Standard Package ? 1
Other Names 568-6657-1

02:21:17 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.22000 2.22
10 1.99300 19.93
100 1.60150 160.15
500 1.31582 657.91
1,000 1.09026 1,090.26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-6657-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.98550
  • Digi-Reel® ? : 568-6657-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,940 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback