Add To Favorites
Product Overview
Digi-Key Part Number 568-11412-1-ND
Quantity Available 8,346
Can ship immediately
Manufacturer

Manufacturer Part Number

CBTL05024BSHP

Description IC MUX/DEMUX SWITCH CHIP 24HVQFN
Expanded Description Thunderbolt Switch IC 2 Channel 24-HVQFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets CBTL05024BS Brief
CBTL05024 Datasheet
Featured Product CBTL05024
PCN Design/Specification Packing Label Chg 28/Dec/2016
Online Catalog Analog Switches - Special Purpose
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Thunderbolt
Multiplexer/Demultiplexer Circuit 3:1, 2:1
Switch Circuit -
Number of Channels 2
On-State Resistance (Max) -
Voltage - Supply, Single (V+) 3 V ~ 3.6 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 10GHz
Features -
Operating Temperature -20°C ~ 85°C (TA)
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-HVQFN (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-11412-1

19:45:57 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.84000 2.84
10 2.54900 25.49
100 2.08880 208.88
500 1.77820 889.10
1,000 1.49968 1,499.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-11412-2-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 1.33120
  • Digi-Reel® ? : 568-11412-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,346 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback