Add To Favorites
Product Overview
Digi-Key Part Number 568-6702-1-ND
Quantity Available 8,970
Can ship immediately
Manufacturer

Manufacturer Part Number

CBTL04DP211BS,518

Description IC DISPLAYPORT MUX 32-HVQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets CBTL04DP211
PCN Packaging Lighter Packing Reels 30/Mar/2014
Online Catalog Video Processing
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multiplexer
Applications DisplayPort Monitors, Panels
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-HVQFN (3x6)
 
Additional Resources
Standard Package ? 1
Other Names 568-6702-1

21:38:17 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.96000 1.96
10 1.76300 17.63
100 1.41730 141.73
500 1.16442 582.21
1,000 0.96480 964.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-6702-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.83980
  • Digi-Reel® ? : 568-6702-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,970 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback