Add To Favorites
Product Overview
Digi-Key Part Number 568-6679-1-ND
Quantity Available 5,100
Can ship immediately
Manufacturer

Manufacturer Part Number

CBTL02043BBQ,115

Description IC MUX/DEMUX 2:1 PCI 20DHVQFN
Expanded Description DisplayPort, PCIe, USB Switch IC 2 Channel 20-DHVQFN (4.5x 2.5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications DisplayPort, PCIe, USB
Multiplexer/Demultiplexer Circuit 2:1
Switch Circuit -
Number of Channels 2
On-State Resistance (Max) 6 Ohm (Typ)
Voltage - Supply, Single (V+) 3 V ~ 3.6 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 10GHz
Features Bi-Directional, SATA
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package 20-DHVQFN (4.5x 2.5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-6679-1

22:51:39 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.98000 1.98
10 1.77400 17.74
100 1.42600 142.60
500 1.17162 585.81
1,000 0.97078 970.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-6679-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.87750
  • Digi-Reel® ? : 568-6679-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,100 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback