Add To Favorites
Product Overview
Digi-Key Part Number 1727-4620-1-ND
Quantity Available 4,070
Can ship immediately
Manufacturer

Manufacturer Part Number

CBTD3306GM,125

Description IC FET BUS SWITCH DUAL 8XQFN
Expanded Description Bus Switch 1 x 1:1 8-XQFN (1.6x1.6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets CBTD3306
PCN Assembly/Origin PM72 process transfer 24/Jul/2013
PCN Packaging Date Code Extended 18/Jul/2013
Leadframe Material Update 20/Mar/2014
Online Catalog 74CBTD
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series 74CBTD
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Bus Switch
Circuit 1 x 1:1
Independent Circuits 2
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-XFQFN Exposed Pad
Supplier Device Package 8-XQFN (1.6x1.6)
 
Additional Resources
Standard Package ? 1
Other Names 1727-4620-1
568-5532-1
568-5532-1-ND

04:22:43 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 0.54
10 0.46400 4.64
100 0.34610 34.61
500 0.27192 135.96
1,000 0.21012 210.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-4620-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.18600
  • Digi-Reel® ? : 1727-4620-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,070 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback