• Obsolete item.
Product Overview
Digi-Key Part Number 568-3063-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CBTD16210DGG,518

Description IC 20-BIT BUS SW 48-TSSOP
Expanded Description Bus Switch 10 x 1:1 48-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
568-7538-1-ND CBTD16210DGG,118 NXP USA Inc. Cut Tape (CT) ? 2,567 - Immediate
1.43000 1
Documents & Media
Datasheets CBTD16210
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series 74CBTD
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Bus Switch
Circuit 10 x 1:1
Independent Circuits 2
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 48-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names 568-3063-1
CBTD16210DGG518

05:46:54 1/16/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-7538-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.58800
  • Cut Tape (CT) ? : 568-7538-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,567 - Immediate
  • Unit Price: 1.43000
  • Digi-Reel® ? : 568-7538-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,567 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : CBTD16210DGG,112-ND
  • Minimum Quantity: 975  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.90562
Send Feedback