Add To Favorites
Product Overview
Digi-Key Part Number 1727-5356-1-ND
Quantity Available 14,222
Can ship immediately
Manufacturer

Manufacturer Part Number

BZX884-B8V2,315

Description DIODE ZENER 8.2V 250MW SOD882
Expanded Description Zener Diode 8.2V 250mW ±2% Surface Mount DFN1006-2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 8.2V
Tolerance ±2%
Power - Max 250mW
Impedance (Max) (Zzt) 10 Ohm
Current - Reverse Leakage @ Vr 700nA @ 5V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOD-882
Supplier Device Package DFN1006-2
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1727-5356-1
568-6795-1
568-6795-1-ND

18:20:52 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 0.38
10 0.28300 2.83
100 0.17610 17.61
500 0.12052 60.26
1,000 0.09270 92.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-5356-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.06975
  • Digi-Reel® ? : 1727-5356-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,222 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback