Add To Favorites
Product Overview
Digi-Key Part Number 1727-5634-1-ND
Quantity Available 10,033
Can ship immediately
Manufacturer

Manufacturer Part Number

BZX884-B3V9,315

Description DIODE ZENER 3.9V 250MW SOD882
Expanded Description Zener Diode 3.9V 250mW ±2% Surface Mount DFN1006-2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 3.9V
Tolerance ±2%
Power - Max 250mW
Impedance (Max) (Zzt) 90 Ohm
Current - Reverse Leakage @ Vr 3µA @ 1V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOD-882
Supplier Device Package DFN1006-2
 
You May Also Be Interested In
  • A10315 - Antenova | 627-1021-1-ND DigiKey Electronics
  • A10315
  • Antenova
  • ANTENNA REFLEXUS 824-960MHZ SMD
  • Unit Price 5.22000
  • 627-1021-1-ND
Additional Resources
Standard Package ? 1
Other Names 1727-5634-1
568-7123-1
568-7123-1-ND

23:56:29 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 0.39
10 0.29100 2.91
100 0.16470 16.47
500 0.10908 54.54
1,000 0.08363 83.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-5634-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.05648
  • Digi-Reel® ? : 1727-5634-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,033 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback