Add To Favorites
Product Overview
Digi-Key Part Number 1727-1668-6-ND
Quantity Available 2,235
Can ship immediately
Manufacturer

Manufacturer Part Number

BZX84-B20,215

Description DIODE ZENER 20V 250MW SOT23
Expanded Description Zener Diode 20V 250mW ±2% Surface Mount TO-236AB (SOT23)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Voltage - Zener (Nom) (Vz) 20V
Tolerance ±2%
Power - Max 250mW
Impedance (Max) (Zzt) 55 Ohm
Current - Reverse Leakage @ Vr 50nA @ 14V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package TO-236AB (SOT23)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1727-1668-2-ND BZX84-B20,215 Nexperia USA Inc. Tape & Reel (TR) ? 0
0.03672 3,000
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1727-1668-6
568-11203-6
568-11203-6-ND

07:23:31 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.21000 0.21
10 0.19500 1.95
100 0.10600 10.60
500 0.06526 32.63
1,000 0.04449 44.49

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback